+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECM40UT31

Power supply: switching; open; 40W; 120÷370VDC; 90÷264VAC; OUT: 3

Manufacturer: XP POWER

Manufacturer part number:
ECM40UT31
TME Symbol:
ECM40UT31

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
40W
Number of outputs
3
Output voltage
5V DC
Output current
6A
Output voltage 2
12V DC
Output current 2
2A
Output voltage 3
-12V DC
Output current 3
0.5A
Operating temperature
0...70°C
Efficiency
75%
Body dimensions
101.6x50.8x30.5mm
Electrical connection
connector with snap lock
Manufacturer series
ECM40
Switching frequency
70kHz
Insulation voltage
4kV
Supply voltage
  • 90...264V AC
  • 120...370V DC
Gross weight151.52 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECM40UT31
9 in TME stock
Net price for quantities from 1 pcs - 65.22 USDGross price for quantities from 1 pcs - 65.22 USD
Net price for quantities from 10 pcs - 63.23 USDGross price for quantities from 10 pcs - 63.23 USD
Net price for quantities from 25 pcs - 61.26 USDGross price for quantities from 25 pcs - 61.26 USD
Net price for quantities from 100 pcs - 53.36 USDGross price for quantities from 100 pcs - 53.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.