+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECO3A100J06FK5

Capacitor: ceramic; 10pF; 1kV; ±5%; THT; 5mm

Manufacturer: SAMWHA

Manufacturer part number:
ECO3A100J06FK5
TME Symbol:
ECO3A100J06FK5

Specification

Manufacturer
SAMWHA
Type of capacitor
ceramic
Capacitance
10pF
Operating voltage
1kV
Tolerance
±5%
Mounting
THT
Terminal pitch
5mm
Operating temperature
-25...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors SAMWHA,
*
ECO3A100J06FK5
0 in TME stock
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
No. of pieces (Multiplicity: 2 000)