+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECO6-5500-WHT

Antenna: communication; WiFi; 6dBi; for wall mounting; 50Ω; 5÷6GHz


Manufacturer: MOBILEMARK

Manufacturer part number:
ECO6-5500-WHT
TME Symbol:
ECO6-5500-WHT

Specification

Manufacturer
MOBILEMARK
Type of antenna
communication
Kind of antenna
WiFi
Antenna gain
6dBi
Mounting
for wall mounting
Impedance
50Ω
Frequency
5...6GHz
Cable length
0.3m
Connection
N
Gross weight198 g
Certificates
See other products in this category: WiFi/Bluetooth antennas MOBILEMARK,
*
ECO6-5500-WHT
1 in TME stock
Net price for quantities from 1 pcs - 110.70 USDGross price for quantities from 1 pcs - 110.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.