+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PHOENIX CONTACT | |
Type of relays accessories | socket | |
Related items | ECOR-RHM-2L | |
Mounting | for DIN rail mounting | |
Operating temperature | -25...55°C | |
Body dimensions | 25x68.5x63mm | |
Colour | RAL 7043 | |
AC contacts rating @R | 12A / 250V AC | |
DC contacts rating @R | 12A / 250V DC | |
Max. load current | 12A |