+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECP130PS18

Power supply: switching; open; 130W; 85÷264VAC; OUT: 1; 18VDC; 5.55A

Manufacturer: XP POWER

Manufacturer part number:
ECP130PS18
TME Symbol:
ECP130PS18

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
130W
Number of outputs
1
Output voltage
18V DC
Output current
5.55A
Operating temperature
-30...70°C
Mounting
mounting holes
Efficiency
93%
Body dimensions
76.2x50.8x28mm
Electrical connection
connector with snap lock
Manufacturer series
ECP
Power consumption without load
<0.5W
Switching frequency
130kHz
Insulation voltage
4kV
Supply voltage
  • 85...264V AC
Gross weight120 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECP130PS18
0 in TME stock
Net price for quantities from 540 pcs - 76.17 USDGross price for quantities from 540 pcs - 76.17 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 540.
Multiplicity: 60.