+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECP180PS36

Power supply: switching; open; 180W; 85÷264VAC; OUT: 1; 36VDC; 5A

Manufacturer: XP POWER

Manufacturer part number:
ECP180PS36
TME Symbol:
ECP180PS36

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.18kW
Number of outputs
1
Output voltage
36V DC
Output current
5A
Operating temperature
-20...70°C
Mounting
mounting holes
Efficiency
94%
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Body dimensions
101.6x44.45x21.3mm
Electrical connection
connector with snap lock
Manufacturer series
ECP
Power consumption without load
<0.5W
Switching frequency
130kHz
Insulation voltage
4kV
Application
medical applications
Supply voltage
  • 85...264V AC
Dimensions
Gross weight170 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECP180PS36
0 in TME stock
Net price for quantities from 1 pcs - 122.22 USDGross price for quantities from 1 pcs - 122.22 USD
Net price for quantities from 5 pcs - 109.17 USDGross price for quantities from 5 pcs - 109.17 USD
Net price for quantities from 25 pcs - 97.49 USDGross price for quantities from 25 pcs - 97.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.