+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECP225PS15-A

Power supply: switching; open; 225W; 85÷264VAC; OUT: 1; 15VDC; 10A


Manufacturer: XP POWER

Manufacturer part number:
ECP225PS15-A
TME Symbol:
ECP225PS15-A

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
225W
Number of outputs
1
Output voltage
15V DC
Output current
10A
Operating temperature
-20...70°C
Mounting
mounting holes
Efficiency
92%
Body dimensions
127x76.2x25.4mm
Electrical connection
connector with snap lock
Manufacturer series
ECP
Power consumption without load
<0.5W
Switching frequency
130kHz
Insulation voltage
4kV
Supply voltage
  • 85...264V AC
Additional functions
  • auxiliary DC output 12V/500mA
  • auxiliary standby output 5V DC
Gross weight230 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECP225PS15-A
0 in TME stock
Net price for quantities from 120 pcs - 150.22 USDGross price for quantities from 120 pcs - 150.22 USD
No. of pieces (Multiplicity: 30)
Minimum order quantity: 120.
Multiplicity: 30.