+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECP225PS24-A

Power supply: switching; open; 225W; 85÷264VAC; OUT: 1; 24VDC; 9.38A


Manufacturer: XP POWER

Manufacturer part number:
ECP225PS24-A
TME Symbol:
ECP225PS24-A

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
225W
Number of outputs
1
Output voltage
24V DC
Output current
9.38A
Operating temperature
-20...70°C
Mounting
mounting holes
Efficiency
92%
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Body dimensions
127x76.2x21mm
Electrical connection
connector with snap lock
Manufacturer series
ECP
Power consumption without load
<0.5W
Switching frequency
130kHz
Insulation voltage
4kV
Application
medical applications
Supply voltage
  • 85...264V AC
Dimensions
Gross weight256.7 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
ECP225PS24-A
0 in TME stock
Net price for quantities from 1 pcs - 233.42 USDGross price for quantities from 1 pcs - 233.42 USD
Net price for quantities from 10 pcs - 169.77 USDGross price for quantities from 10 pcs - 169.77 USD
Net price for quantities from 50 pcs - 149.61 USDGross price for quantities from 50 pcs - 149.61 USD
Net price for quantities from 100 pcs - 141.12 USDGross price for quantities from 100 pcs - 141.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.