+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE1105JF

Capacitor: polyester; 1uF; 100VDC; 10mm; ±5%; 12x6.7x14mm; ECQE; THT


Manufacturer: PANASONIC

Manufacturer part number:
ECQE1105JF

Alternative designations: ECQ-E1105JF

TME Symbol:
ECQE1105JF

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
1µF
Operating voltage
100V DC
Terminal pitch
10mm
Tolerance
±5%
Body dimensions
12x6.7x14mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight2.1 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE1105JF
0 in TME stock
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.