+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE1106KFB

Capacitor: polyester; 10uF; 100VDC; 15mm; ±10%; 26x11.5x26mm; ECQE


Manufacturer: PANASONIC

Manufacturer part number:
ECQE1106KFB

Alternative designations: ECQ-E1106KFB

TME Symbol:
ECQE1106KFB

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
10µF
Operating voltage
100V DC
Terminal pitch
15mm
Tolerance
±10%
Body dimensions
26x11.5x26mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight8 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE1106KFB
0 in TME stock
Net price for quantities from 500 pcs - 1.72 USDGross price for quantities from 500 pcs - 1.72 USD
Net price for quantities from 1000 pcs - 1.54 USDGross price for quantities from 1000 pcs - 1.54 USD
Net price for quantities from 2000 pcs - 1.41 USDGross price for quantities from 2000 pcs - 1.41 USD
Net price for quantities from 3000 pcs - 1.38 USDGross price for quantities from 3000 pcs - 1.38 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.