+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE12272KF

Capacitor: polyester; 2.7nF; 1.25kVDC; 12.5mm; ±10%; 15.5x6.5x12mm


Manufacturer: PANASONIC

Manufacturer part number:
ECQE12272KF

Alternative designations: ECQ-E12272KF

TME Symbol:
ECQE12272KF

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
2.7nF
Operating voltage
1.25kV DC
Terminal pitch
12.5mm
Tolerance
±10%
Body dimensions
15.5x6.5x12mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight1.8 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE12272KF
0 in TME stock
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 000.
Multiplicity: 500.