+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE1475JF

Capacitor: polyester; 4.7uF; 100VDC; 22.5mm; ±5%; 26x7.5x17mm; ECQE


Manufacturer: PANASONIC

Manufacturer part number:
ECQE1475JF

Alternative designations: ECQ-E1475JF

TME Symbol:
ECQE1475JF

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
4.7µF
Operating voltage
100V DC
Terminal pitch
22.5mm
Tolerance
±5%
Body dimensions
26x7.5x17mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight4.6 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE1475JF
0 in TME stock
Net price for quantities from 500 pcs - 1.06 USDGross price for quantities from 500 pcs - 1.06 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.