+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE2103JF3

Capacitor: polyimide; ECQE; 0.01uF; 250VDC; 10.3x4.3x12.4mm; THT


Manufacturer: PANASONIC

Manufacturer part number:
ECQE2103JF3

Alternative designations: ECQ-E2103JF3

TME Symbol:
ECQE2103JF3

Specification

Manufacturer
PANASONIC
Type of capacitor
polyimide
Manufacturer series
ECQE
Capacitance
10nF
Operating voltage
250V DC
Body dimensions
10.3x4.3x12.4mm
Mounting
THT
Tolerance
±5%
Terminal pitch
5mm
Operating temperature
-40...105°C
Gross weight2 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE2103JF3
0 in TME stock
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.