+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE2103KB

Capacitor: polyester; 10nF; 250VDC; 5mm; ±10%; 7.9x4.2x7.1mm; ECQE


Manufacturer: PANASONIC

Manufacturer part number:
ECQE2103KB

Alternative designations: ECQ-E2103KB

TME Symbol:
ECQE2103KB

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
10nF
Operating voltage
250V DC
Terminal pitch
5mm
Tolerance
±10%
Body dimensions
7.9x4.2x7.1mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight0.308 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE2103KB
75 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 5 pcs - 0.31 USDGross price for quantities from 5 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 20 pcs - 0.21 USDGross price for quantities from 20 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs