+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE2104KF

Capacitor: polyester; 100nF; 250VDC; 7.5mm; ±10%; 10.3x5.8x8.4mm


Manufacturer: PANASONIC

Manufacturer part number:
ECQE2104KF

Alternative designations: ECQ-E2104KF

TME Symbol:
ECQE2104KF

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
0.1µF
Operating voltage
250V DC
Terminal pitch
7.5mm
Tolerance
±10%
Body dimensions
10.3x5.8x8.4mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight0.7 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE2104KF
0 in TME stock
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.