+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE2105JB3

Capacitor: polyester; 1uF; 250VDC; 5mm; ±5%; 15.3x7x19mm; ECQE; THT


Manufacturer: PANASONIC

Manufacturer part number:
ECQE2105JB3

Alternative designations: ECQ-E2105JB3

TME Symbol:
ECQE2105JB3

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
1µF
Operating voltage
250V DC
Terminal pitch
5mm
Tolerance
±5%
Body dimensions
15.3x7x19mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight2.3 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE2105JB3
0 in TME stock
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.