+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE2105KFB

Capacitor: polyester; 1uF; 250VDC; 10mm; ±10%; 18.5x7.4x20mm; ECQE


Manufacturer: PANASONIC

Manufacturer part number:
ECQE2105KFB

Alternative designations: ECQ-E2105KFB

TME Symbol:
ECQE2105KFB

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
1µF
Operating voltage
250V DC
Terminal pitch
10mm
Tolerance
±10%
Body dimensions
18.5x7.4x20mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight3 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE2105KFB
0 in TME stock
Net price for quantities from 2000 pcs - 0.24 USDGross price for quantities from 2000 pcs - 0.24 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 000.
Multiplicity: 500.