+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE2106KFB

Capacitor: polyester; 10uF; 250VDC; 22.5mm; ±10%; 31x15.9x30.8mm


Manufacturer: PANASONIC

Manufacturer part number:
ECQE2106KFB

Alternative designations: ECQ-E2106KFB

TME Symbol:
ECQE2106KFB

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
10µF
Operating voltage
250V DC
Terminal pitch
22.5mm
Tolerance
±10%
Body dimensions
31x15.9x30.8mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight17 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE2106KFB
0 in TME stock
Net price for quantities from 400 pcs - 2.94 USDGross price for quantities from 400 pcs - 2.94 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.