+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ECQ-E2124JB
Manufacturer | PANASONIC | |
Type of capacitor | polyester | |
Capacitance | 0.12µF | |
Operating voltage | 250V DC | |
Terminal pitch | 5mm | |
Tolerance | ±5% | |
Body dimensions | 7.9x5.7x10.6mm | |
Manufacturer series | ECQE | |
Mounting | THT | |
Operating temperature | -40...105°C |