+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE2124JB2

Capacitor: polyimide; ECQE; 0.12uF; 250VDC; 7.9x5.7x10.6mm; THT


Manufacturer: PANASONIC

Manufacturer part number:
ECQE2124JB2

Alternative designations: ECQ-E2124JB2

TME Symbol:
ECQE2124JB2

Specification

Manufacturer
PANASONIC
Type of capacitor
polyimide
Manufacturer series
ECQE
Capacitance
0.12µF
Operating voltage
250V DC
Body dimensions
7.9x5.7x10.6mm
Mounting
THT
Tolerance
±5%
Terminal pitch
5mm
Operating temperature
-40...105°C
Gross weight2 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE2124JB2
0 in TME stock
Net price for quantities from 1500 pcs - 0.24 USDGross price for quantities from 1500 pcs - 0.24 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.