+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE2154KFB

Capacitor: polyimide; ECQE; 0.15uF; 250VDC; 10.3x6x15.8mm; THT


Manufacturer: PANASONIC

Manufacturer part number:
ECQE2154KFB

Alternative designations: ECQ-E2154KFB

TME Symbol:
ECQE2154KFB

Specification

Manufacturer
PANASONIC
Type of capacitor
polyimide
Manufacturer series
ECQE
Capacitance
0.15µF
Operating voltage
250V DC
Body dimensions
10.3x6x15.8mm
Mounting
THT
Tolerance
±10%
Terminal pitch
7.5mm
Operating temperature
-40...105°C
Gross weight2 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE2154KFB
0 in TME stock
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.