+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE2155JF

Capacitor: polyester; 1.5uF; 250VDC; 15mm; ±5%; 18.5x9x16.8mm; ECQE


Manufacturer: PANASONIC

Manufacturer part number:
ECQE2155JF

Alternative designations: ECQ-E2155JF

TME Symbol:
ECQE2155JF

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
1.5µF
Operating voltage
250V DC
Terminal pitch
15mm
Tolerance
±5%
Body dimensions
18.5x9x16.8mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight4 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE2155JF
0 in TME stock
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.46 USD
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 2000 pcs - 0.41 USDGross price for quantities from 2000 pcs - 0.41 USD
Net price for quantities from 3000 pcs - 0.40 USDGross price for quantities from 3000 pcs - 0.40 USD
Net price for quantities from 5000 pcs - 0.39 USDGross price for quantities from 5000 pcs - 0.39 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.