+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE2155JF3

Capacitor: polyimide; ECQE; 1.5uF; 250VDC; 18.5x9x21.8mm; THT; ±5%


Manufacturer: PANASONIC

Manufacturer part number:
ECQE2155JF3

Alternative designations: ECQ-E2155JF3

TME Symbol:
ECQE2155JF3

Specification

Manufacturer
PANASONIC
Type of capacitor
polyimide
Manufacturer series
ECQE
Capacitance
1.5µF
Operating voltage
250V DC
Body dimensions
18.5x9x21.8mm
Mounting
THT
Tolerance
±5%
Terminal pitch
5mm
Operating temperature
-40...105°C
Gross weight2 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE2155JF3
0 in TME stock
Net price for quantities from 400 pcs - 0.44 USDGross price for quantities from 400 pcs - 0.44 USD
Net price for quantities from 800 pcs - 0.42 USDGross price for quantities from 800 pcs - 0.42 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.