+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE2185JB

Capacitor: polyester; 1.8uF; 250VDC; 17.5mm; ±5%; 20.8x7.6x14.6mm


Manufacturer: PANASONIC

Manufacturer part number:
ECQE2185JB

Alternative designations: ECQ-E2185JB

TME Symbol:
ECQE2185JB

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
1.8µF
Operating voltage
250V DC
Terminal pitch
17.5mm
Tolerance
±5%
Body dimensions
20.8x7.6x14.6mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight3.5 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE2185JB
0 in TME stock
Net price for quantities from 1000 pcs - 0.68 USDGross price for quantities from 1000 pcs - 0.68 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.