+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE2273KF3

Capacitor: polyester; 27nF; 250VDC; 5mm; ±10%; 10.3x4.4x12.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECQE2273KF3

Alternative designations: ECQ-E2273KF3

TME Symbol:
ECQE2273KF3

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
27nF
Operating voltage
250V DC
Terminal pitch
5mm
Tolerance
±10%
Body dimensions
10.3x4.4x12.5mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight0.5 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE2273KF3
0 in TME stock
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.