+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE2274KF

Capacitor: polyester; 270nF; 250VDC; 10mm; ±10%; 12x6x11.5mm; ECQE


Manufacturer: PANASONIC

Manufacturer part number:
ECQE2274KF

Alternative designations: ECQ-E2274KF

TME Symbol:
ECQE2274KF

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
0.27µF
Operating voltage
250V DC
Terminal pitch
10mm
Tolerance
±10%
Body dimensions
12x6x11.5mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight1.3 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE2274KF
0 in TME stock
Net price for quantities from 2000 pcs - 0.15 USDGross price for quantities from 2000 pcs - 0.15 USD
Net price for quantities from 2500 pcs - 0.15 USDGross price for quantities from 2500 pcs - 0.15 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 000.
Multiplicity: 500.