+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE2334JF

Capacitor: polyester; 330nF; 250VDC; 10mm; ±5%; 12x6.5x12mm; ECQE


Manufacturer: PANASONIC

Manufacturer part number:
ECQE2334JF

Alternative designations: ECQ-E2334JF

TME Symbol:
ECQE2334JF

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
0.33µF
Operating voltage
250V DC
Terminal pitch
10mm
Tolerance
±5%
Body dimensions
12x6.5x12mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight1.4 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE2334JF
0 in TME stock
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 2500 pcs - 0.19 USDGross price for quantities from 2500 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
Net price for quantities from 25000 pcs - 0.16 USDGross price for quantities from 25000 pcs - 0.16 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.