+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE2335JBB

Capacitor: polyester; 3.3uF; 250VDC; 5mm; ±5%; 20.8x10.5x22.9mm


Manufacturer: PANASONIC

Manufacturer part number:
ECQE2335JBB

Alternative designations: ECQ-E2335JBB

TME Symbol:
ECQE2335JBB

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
3.3µF
Operating voltage
250V DC
Terminal pitch
5mm
Tolerance
±5%
Body dimensions
20.8x10.5x22.9mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight6 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE2335JBB
0 in TME stock
Net price for quantities from 500 pcs - 1.07 USDGross price for quantities from 500 pcs - 1.07 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.