+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE2685JF

Capacitor: polyester; 6.8uF; 250VDC; 27.5mm; ±5%; 31x13x22.4mm


Manufacturer: PANASONIC

Manufacturer part number:
ECQE2685JF

Alternative designations: ECQ-E2685JF

TME Symbol:
ECQE2685JF

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
6.8µF
Operating voltage
250V DC
Terminal pitch
27.5mm
Tolerance
±5%
Body dimensions
31x13x22.4mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight12 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE2685JF
0 in TME stock
Net price for quantities from 500 pcs - 1.49 USDGross price for quantities from 500 pcs - 1.49 USD
Net price for quantities from 1000 pcs - 1.41 USDGross price for quantities from 1000 pcs - 1.41 USD
Net price for quantities from 2000 pcs - 1.34 USDGross price for quantities from 2000 pcs - 1.34 USD
Net price for quantities from 3000 pcs - 1.32 USDGross price for quantities from 3000 pcs - 1.32 USD
Net price for quantities from 5000 pcs - 1.27 USDGross price for quantities from 5000 pcs - 1.27 USD
Net price for quantities from 20000 pcs - 1.19 USDGross price for quantities from 20000 pcs - 1.19 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.