+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE4124KF

Capacitor: polyester; 120nF; 400VDC; 15mm; ±10%; 18.5x5x10mm; ECQE


Manufacturer: PANASONIC

Manufacturer part number:
ECQE4124KF

Alternative designations: ECQ-E4124KF

TME Symbol:
ECQE4124KF

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
0.12µF
Operating voltage
400V DC
Terminal pitch
15mm
Tolerance
±10%
Body dimensions
18.5x5x10mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight1.3 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE4124KF
0 in TME stock
Net price for quantities from 2000 pcs - 0.14 USDGross price for quantities from 2000 pcs - 0.14 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 000.
Multiplicity: 500.