+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE4154JF

Capacitor: polyester; 150nF; 400VDC; 15mm; ±5%; 18.5x5x12.4mm; ECQE


Manufacturer: PANASONIC

Manufacturer part number:
ECQE4154JF

Alternative designations: ECQ-E4154JF

TME Symbol:
ECQE4154JF

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
0.15µF
Operating voltage
400V DC
Terminal pitch
15mm
Tolerance
±5%
Body dimensions
18.5x5x12.4mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight1.5 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE4154JF
0 in TME stock
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.30 USD
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
Net price for quantities from 5000 pcs - 0.25 USDGross price for quantities from 5000 pcs - 0.25 USD
Net price for quantities from 20000 pcs - 0.18 USDGross price for quantities from 20000 pcs - 0.18 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 000.
Multiplicity: 500.