+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE4155JF

Capacitor: polyester; 1.5uF; 400VDC; 27.5mm; ±5%; 31x9.5x19mm; ECQE


Manufacturer: PANASONIC

Manufacturer part number:
ECQE4155JF

Alternative designations: ECQ-E4155JF

TME Symbol:
ECQE4155JF

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
1.5µF
Operating voltage
400V DC
Terminal pitch
27.5mm
Tolerance
±5%
Body dimensions
31x9.5x19mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight7 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE4155JF
0 in TME stock
Net price for quantities from 1000 pcs - 0.62 USDGross price for quantities from 1000 pcs - 0.62 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.