+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE4155KFB

Capacitor: polyimide; ECQE; 1.5uF; 400VDC; 31x9.5x24mm; THT; ±10%


Manufacturer: PANASONIC

Manufacturer part number:
ECQE4155KFB

Alternative designations: ECQ-E4155KFB

TME Symbol:
ECQE4155KFB

Specification

Manufacturer
PANASONIC
Type of capacitor
polyimide
Manufacturer series
ECQE
Capacitance
1.5µF
Operating voltage
400V DC
Body dimensions
31x9.5x24mm
Mounting
THT
Tolerance
±10%
Terminal pitch
5mm
Operating temperature
-40...105°C
Gross weight2 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE4155KFB
0 in TME stock
Net price for quantities from 500 pcs - 0.48 USDGross price for quantities from 500 pcs - 0.48 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.