+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE4223JFB

Capacitor: polyester; 22nF; 400VDC; 7.5mm; ±5%; 10.3x4.8x12.9mm


Manufacturer: PANASONIC

Manufacturer part number:
ECQE4223JFB

Alternative designations: ECQ-E4223JFB

TME Symbol:
ECQE4223JFB

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
22nF
Operating voltage
400V DC
Terminal pitch
7.5mm
Tolerance
±5%
Body dimensions
10.3x4.8x12.9mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight0.6 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE4223JFB
0 in TME stock
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Net price for quantities from 2500 pcs - 0.11 USDGross price for quantities from 2500 pcs - 0.11 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 000.
Multiplicity: 500.