+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE4274JF

Capacitor: polyester; 270nF; 400VDC; 15mm; ±5%; 18.5x6.5x14.3mm


Manufacturer: PANASONIC

Manufacturer part number:
ECQE4274JF

Alternative designations: ECQ-E4274JF

TME Symbol:
ECQE4274JF

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
0.27µF
Operating voltage
400V DC
Terminal pitch
15mm
Tolerance
±5%
Body dimensions
18.5x6.5x14.3mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight2.4 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE4274JF
0 in TME stock
Net price for quantities from 2000 pcs - 0.34 USDGross price for quantities from 2000 pcs - 0.34 USD
Net price for quantities from 3000 pcs - 0.32 USDGross price for quantities from 3000 pcs - 0.32 USD
Net price for quantities from 5000 pcs - 0.30 USDGross price for quantities from 5000 pcs - 0.30 USD
Net price for quantities from 25000 pcs - 0.21 USDGross price for quantities from 25000 pcs - 0.21 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 000.
Multiplicity: 500.