+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE4474KF

Capacitor: polyester; 470nF; 400VDC; 15mm; ±10%; 18.5x7.8x17mm


Manufacturer: PANASONIC

Manufacturer part number:
ECQE4474KF

Alternative designations: ECQ-E4474KF

TME Symbol:
ECQE4474KF

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
0.47µF
Operating voltage
400V DC
Terminal pitch
15mm
Tolerance
±10%
Body dimensions
18.5x7.8x17mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight3.5 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE4474KF
0 in TME stock
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Net price for quantities from 1500 pcs - 0.23 USDGross price for quantities from 1500 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.22 USDGross price for quantities from 2000 pcs - 0.22 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.