+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE4683KFB

Capacitor: polyester; 68nF; 400VDC; 10mm; ±10%; 12x5.4x15.5mm; ECQE


Manufacturer: PANASONIC

Manufacturer part number:
ECQE4683KFB

Alternative designations: ECQ-E4683KFB

TME Symbol:
ECQE4683KFB

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
68nF
Operating voltage
400V DC
Terminal pitch
10mm
Tolerance
±10%
Body dimensions
12x5.4x15.5mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight1 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE4683KFB
0 in TME stock
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 000.
Multiplicity: 500.