+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ECQ-E4824JF
Manufacturer | PANASONIC | |
Type of capacitor | polyester | |
Capacitance | 0.82µF | |
Operating voltage | 400V DC | |
Terminal pitch | 22.5mm | |
Tolerance | ±5% | |
Body dimensions | 26x7.9x17.3mm | |
Manufacturer series | ECQE | |
Mounting | THT | |
Operating temperature | -40...105°C |