+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE4824KF

Capacitor: polyester; 820nF; 400VDC; 22.5mm; ±10%; 26x7.9x17.3mm


Manufacturer: PANASONIC

Manufacturer part number:
ECQE4824KF

Alternative designations: ECQ-E4824KF

TME Symbol:
ECQE4824KF

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
0.82µF
Operating voltage
400V DC
Terminal pitch
22.5mm
Tolerance
±10%
Body dimensions
26x7.9x17.3mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight5 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE4824KF
0 in TME stock
Net price for quantities from 2000 pcs - 0.45 USDGross price for quantities from 2000 pcs - 0.45 USD
Net price for quantities from 3000 pcs - 0.44 USDGross price for quantities from 3000 pcs - 0.44 USD
Net price for quantities from 5000 pcs - 0.42 USDGross price for quantities from 5000 pcs - 0.42 USD
Net price for quantities from 10000 pcs - 0.39 USDGross price for quantities from 10000 pcs - 0.39 USD
Net price for quantities from 25000 pcs - 0.35 USDGross price for quantities from 25000 pcs - 0.35 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 000.
Multiplicity: 500.