+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE6124KF

Capacitor: polyester; 120nF; 630VDC; 15mm; ±10%; 18.5x6.3x14.5mm


Manufacturer: PANASONIC

Manufacturer part number:
ECQE6124KF

Alternative designations: ECQ-E6124KF

TME Symbol:
ECQE6124KF

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
0.12µF
Operating voltage
630V DC
Terminal pitch
15mm
Tolerance
±10%
Body dimensions
18.5x6.3x14.5mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight2.5 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE6124KF
0 in TME stock
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
Net price for quantities from 2500 pcs - 0.23 USDGross price for quantities from 2500 pcs - 0.23 USD
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD
Net price for quantities from 4000 pcs - 0.21 USDGross price for quantities from 4000 pcs - 0.21 USD
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 000.
Multiplicity: 500.