+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE6155JF

Capacitor: polyester; 1.5uF; 630VDC; 27.5mm; ±5%; 31x15.03x24.7mm


Manufacturer: PANASONIC

Manufacturer part number:
ECQE6155JF

Alternative designations: ECQ-E6155JF

TME Symbol:
ECQE6155JF

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
1.5µF
Operating voltage
630V DC
Terminal pitch
27.5mm
Tolerance
±5%
Body dimensions
31x15.03x24.7mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight15 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE6155JF
0 in TME stock
Net price for quantities from 400 pcs - 1.69 USDGross price for quantities from 400 pcs - 1.69 USD
Net price for quantities from 2000 pcs - 1.46 USDGross price for quantities from 2000 pcs - 1.46 USD
Net price for quantities from 4000 pcs - 1.37 USDGross price for quantities from 4000 pcs - 1.37 USD
Net price for quantities from 6000 pcs - 1.31 USDGross price for quantities from 6000 pcs - 1.31 USD
Net price for quantities from 10000 pcs - 1.25 USDGross price for quantities from 10000 pcs - 1.25 USD
Net price for quantities from 20000 pcs - 1.18 USDGross price for quantities from 20000 pcs - 1.18 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.