+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ECQ-E6272KFB
Manufacturer | PANASONIC | |
Type of capacitor | polyimide | |
Manufacturer series | ECQE | |
Capacitance | 2.7nF | |
Operating voltage | 630V DC | |
Body dimensions | 10x4.5x15mm | |
Mounting | THT | |
Tolerance | ±10% | |
Terminal pitch | 7.5mm | |
Operating temperature | -40...105°C |