+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE6334JF

Capacitor: polyester; 330nF; 630VDC; 22.5mm; ±5%; 26x7.8x17mm; ECQE


Manufacturer: PANASONIC

Manufacturer part number:
ECQE6334JF

Alternative designations: ECQ-E6334JF

TME Symbol:
ECQE6334JF

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
0.33µF
Operating voltage
630V DC
Terminal pitch
22.5mm
Tolerance
±5%
Body dimensions
26x7.8x17mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight5 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE6334JF
0 in TME stock
Net price for quantities from 500 pcs - 0.55 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
Net price for quantities from 2000 pcs - 0.49 USDGross price for quantities from 2000 pcs - 0.49 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.