+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE6472JF3

Capacitor: polyester; 4.7nF; 630VDC; 5mm; ±5%; 12x4.5x15mm; ECQE


Manufacturer: PANASONIC

Manufacturer part number:
ECQE6472JF3

Alternative designations: ECQ-E6472JF3

TME Symbol:
ECQE6472JF3

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
4.7nF
Operating voltage
630V DC
Terminal pitch
5mm
Tolerance
±5%
Body dimensions
12x4.5x15mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight0.9 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE6472JF3
0 in TME stock
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.