+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQE6684JF

Capacitor: polyester; 680nF; 630VDC; 22.5mm; ±5%; 26x11.5x21mm


Manufacturer: PANASONIC

Manufacturer part number:
ECQE6684JF

Alternative designations: ECQ-E6684JF

TME Symbol:
ECQE6684JF

Specification

Manufacturer
PANASONIC
Type of capacitor
polyester
Capacitance
0.68µF
Operating voltage
630V DC
Terminal pitch
22.5mm
Tolerance
±5%
Body dimensions
26x11.5x21mm
Manufacturer series
ECQE
Mounting
THT
Operating temperature
-40...105°C
Gross weight8 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQE6684JF
0 in TME stock
Net price for quantities from 500 pcs - 1.09 USDGross price for quantities from 500 pcs - 1.09 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.