+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECQUAAF334M

Capacitor: polypropylene; X2; ECQUA; 0.33uF; 275VAC; 17.5x16x9mm


Manufacturer: PANASONIC

Manufacturer part number:
ECQUAAF334M

Alternative designations: ECQ-UAAF334M

TME Symbol:
ECQUAAF334M

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Kind of capacitor
X2
Manufacturer series
ECQUA
Capacitance
0.33µF
Operating voltage
275V AC
Body dimensions
17.5x16x9mm
Mounting
THT
Tolerance
±20%
Terminal pitch
15mm
Operating temperature
-40...110°C
Gross weight3.18 g
Certificates

WATCH VIDEO

See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECQUAAF334M
267 in TME stock
Net price for quantities from 2 pcs - 2.29 USDGross price for quantities from 2 pcs - 2.29 USD
Net price for quantities from 10 pcs - 1.69 USDGross price for quantities from 10 pcs - 1.69 USD
Net price for quantities from 50 pcs - 1.35 USDGross price for quantities from 50 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 500 pcs - 0.92 USDGross price for quantities from 500 pcs - 0.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs