+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | XP POWER | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 60W | |
Number of outputs | 1 | |
Output voltage | 5V DC | |
Output current | 8A | |
Operating temperature | -20...70°C | |
Mounting | mounting holes | |
Efficiency | 90% | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Body dimensions | 76.2x50.8x26.7mm | |
Electrical connection | connector with snap lock | |
Manufacturer series | ECS | |
Power consumption without load | <0.3W | |
Switching frequency | 65kHz | |
Insulation voltage | 4kV | |
Application | IT, medical applications |