+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECW0J-B24-BC0006L

Encoder: incremental; THT; 6imp/revol; Pos: 24; two phase A and B


Manufacturer: BOURNS

Manufacturer part number:
ECW0J-B24-BC0006L
TME Symbol:
ECW0J-B24-BC0006L

Specification

Manufacturer
BOURNS
Type of encoder
incremental
Mounting
THT
Resolution
6imp/revol.
Number of positions
24
Output signal
two phase A and B
Mechanical durability
200000 cycles
Operating voltage
10V DC
Max. operating current
10mA
Operating temperature
-40...85°C
Shaft surface
smooth
Shaft length
19mm
Shaft diameter
6.35mm
Gross weight8.2 g
Certificates
See other products in this category: Incremental type encoders BOURNS,
*
ECW0J-B24-BC0006L
0 in TME stock
Net price for quantities from 270 pcs - 5.23 USDGross price for quantities from 270 pcs - 5.23 USD
No. of pieces (Multiplicity: 45)
Minimum order quantity: 270.
Multiplicity: 45.