+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

ECWF2154RHA

Capacitor: polypropylene; ECWF; 0.15uF; 250VDC; 13x5.6x14.7mm; THT

Manufacturer: PANASONIC

Manufacturer part number:
ECWF2154RHA

Alternative designations: ECW-F2154RHA

TME Symbol:
ECWF2154RHA

Specification

Manufacturer
PANASONIC
Type of capacitor
polypropylene
Manufacturer series
ECWF
Capacitance
0.15µF
Operating voltage
250V DC
Body dimensions
13x5.6x14.7mm
Mounting
THT
Tolerance
±3%
Terminal pitch
7.5mm
Operating temperature
-40...105°C
Gross weight2 g
Certificates
See other products in this category: THT Film Capacitors PANASONIC,
See other products from this series.:
*
ECWF2154RHA
0 in TME stock
Net price for quantities from 1100 pcs - 0.25 USDGross price for quantities from 1100 pcs - 0.25 USD
No. of pieces (Multiplicity: 1 100)
Minimum order quantity: 1 100.
Multiplicity: 1 100.