+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: ECW-F2224RHA
Manufacturer | PANASONIC | |
Type of capacitor | polypropylene | |
Manufacturer series | ECWF | |
Capacitance | 0.22µF | |
Operating voltage | 250V DC | |
Body dimensions | 13x6.3x15.4mm | |
Mounting | THT | |
Tolerance | ±3% | |
Terminal pitch | 7.5mm | |
Operating temperature | -40...105°C |